Part Details for LT1054CN by Linear Technology
Overview of LT1054CN by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1054CN8#PBF | Analog Devices | Switched-Cap V Conv w/ Reg |
Part Details for LT1054CN
LT1054CN CAD Models
LT1054CN Part Data Attributes
|
LT1054CN
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1054CN
Linear Technology
IC SWITCHED CAPACITOR REGULATOR, 25 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Nom | -5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Supply Current-Max (Isup) | 4.5 mA | |
Surface Mount | NO | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 25 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LT1054CN
This table gives cross-reference parts and alternative options found for LT1054CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1054CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1054CJG | SWITCHED CAPACITOR REGULATOR, 35kHz SWITCHING FREQ-MAX, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | LT1054CN vs LT1054CJG |
5962-8956201PC | IC SWITCHED CAPACITOR REGULATOR, 40 kHz SWITCHING FREQ-MAX, CDIP8, CERAMIC, DIP-8, Switching Regulator or Controller | Linear Technology | LT1054CN vs 5962-8956201PC |
LT1054CN8 | Switched Capacitor Regulator, 25kHz Switching Freq-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1054CN vs LT1054CN8 |
LT1054MJ8 | LT1054 - Switched-Capacitor Voltage Converter with Regulator; Package: CERDIP; Pins: 8; Temperature Range: -55°C to 125°C | Linear Technology | LT1054CN vs LT1054MJ8 |
LT1054MJ8#TRPBF | IC SWITCHED CAPACITOR REGULATOR, 40 kHz SWITCHING FREQ-MAX, CDIP8, 0.300 INCH, LEAD FREE, HERMETIC SEALED, CERAMIC, DIP-8, Switching Regulator or Controller | Linear Technology | LT1054CN vs LT1054MJ8#TRPBF |
LT1054IJ8 | IC SWITCHED CAPACITOR REGULATOR, CDIP8, CERDIP-8, Switching Regulator or Controller | Linear Technology | LT1054CN vs LT1054IJ8 |
LT1054IP | 3.5 V to 15 VIN, 100-mA output current switched-capacitor voltage converters with regulator 8-PDIP -40 to 85 | Texas Instruments | LT1054CN vs LT1054IP |