Part Details for LT1034IZ-1.2#TRPBF by Analog Devices Inc
Results Overview of LT1034IZ-1.2#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1034IZ-1.2#TRPBF Information
LT1034IZ-1.2#TRPBF by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1034IZ-1.2#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1034IZ-1.2#TRPBF-ND
|
DigiKey | IC VREF SHUNT 1.225V/7V TO92-3 Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0250 | Buy Now |
DISTI #
584-1034IZ-1.2TRPBF
|
Mouser Electronics | Voltage References uP 2x Ref RoHS: Compliant | 0 |
|
$5.0200 | Order Now |
DISTI #
V36:1790_06414561
|
Arrow Electronics | V-Ref Precision 1.225V 20mA 3-Pin TO-92 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Date Code: 2232 | Americas - 46000 |
|
$5.0090 | Buy Now |
DISTI #
V99:2348_06414561
|
Arrow Electronics | V-Ref Precision 1.225V 20mA 3-Pin TO-92 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Date Code: 2027 | Americas - 16 |
|
$1.3140 | Buy Now |
|
Analog Devices Inc | uP 2x Ref Min Qty: 2000 Package Multiple: 2000 | 16000 |
|
$4.0200 / $5.0250 | Buy Now |
DISTI #
LT1034IZ-1.2TRP
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 2000 | 0 |
|
$5.1900 / $5.4000 | Buy Now |
Part Details for LT1034IZ-1.2#TRPBF
LT1034IZ-1.2#TRPBF CAD Models
LT1034IZ-1.2#TRPBF Part Data Attributes
|
LT1034IZ-1.2#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1034IZ-1.2#TRPBF
Analog Devices Inc
Micropower Dual Reference
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1410 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO CONTAINS AN AUXILIARY REFERENCE OF 7V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.245 V | |
Output Voltage-Min | 1.205 V | |
Output Voltage-Nom | 1.225 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.02 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 40 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO |
Alternate Parts for LT1034IZ-1.2#TRPBF
This table gives cross-reference parts and alternative options found for LT1034IZ-1.2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1034IZ-1.2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1034CZ-1.2#PBF | Linear Technology | Check for Price | LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C | LT1034IZ-1.2#TRPBF vs LT1034CZ-1.2#PBF |
FT1034IZ-1.2 | Force Technologies Ltd | Check for Price | Two Terminal Voltage Reference, 2 Output, 1.2V, PBCY3, PLASTIC, TO-92, 3 PIN | LT1034IZ-1.2#TRPBF vs FT1034IZ-1.2 |
LT1034IZ-1.2#PBF | Linear Technology | Check for Price | LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C | LT1034IZ-1.2#TRPBF vs LT1034IZ-1.2#PBF |
LT1034CZ-1.2#PBF | Analog Devices Inc | $3.9523 | Micropower Dual Reference | LT1034IZ-1.2#TRPBF vs LT1034CZ-1.2#PBF |
LT1034IZ-1.2#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1034IZ-1.2 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended capacitor values and types, keep the input and output impedance low, and avoid capacitive loads. Also, ensure that the device is operated within its recommended operating conditions and that the output is not overloaded.
-
The maximum output current of the LT1034IZ-1.2 is 5A, but it's recommended to derate the output current based on the ambient temperature and the device's thermal resistance to ensure reliable operation.
-
The LT1034IZ-1.2 is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. It's recommended to derate the output current and voltage based on the ambient temperature and to ensure good thermal management.
-
To troubleshoot issues with the LT1034IZ-1.2, start by checking the input and output voltages, currents, and temperatures. Verify that the device is operated within its recommended operating conditions and that the output is not overloaded. Check for any signs of overheating, such as excessive temperature rise or thermal shutdown.