-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower Dual Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1034CZ-2.5#PBF by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2740
|
Newark | Voltage Ref, Shunt, 2.5V, To-92-3 Rohs Compliant: Yes |Analog Devices LT1034CZ-2.5#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.8400 / $8.5900 | Buy Now |
DISTI #
LT1034CZ-2.5#PBF-ND
|
DigiKey | IC VREF SHUNT 2.5V/7V TO92-3 Min Qty: 1 Lead time: 10 Weeks Container: Bag |
50 In Stock |
|
$3.7993 / $6.6700 | Buy Now |
DISTI #
584-LT1034CZ-2.5#PBF
|
Mouser Electronics | Voltage References uP 2x Ref RoHS: Compliant | 84 |
|
$3.5200 / $8.2400 | Buy Now |
DISTI #
V36:1790_06414532
|
Arrow Electronics | V-Ref Precision 2.5V 20mA 3-Pin TO-92 Tray RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2028 | Americas - 167 |
|
$3.4470 / $4.0030 | Buy Now |
|
Analog Devices Inc | uP 2x Ref Package Multiple: 100 | 710 |
|
$2.8200 / $8.2400 | Buy Now |
DISTI #
LT1034CZ-2.5PBF
|
TME | IC: voltage reference source, 2.5V, ±1.6%, TO92, 20mA Min Qty: 1 | 0 |
|
$1.7500 / $2.3600 | RFQ |
DISTI #
LT1034CZ-2.5PBF
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 100 | 0 |
|
$3.6400 / $4.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1034CZ-2.5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1034CZ-2.5#PBF
Analog Devices Inc
Micropower Dual Reference
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1410 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO CONTAINS AN AUXILIARY REFERENCE OF 7V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.57 V | |
Output Voltage-Min | 2.43 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.03 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 40 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO |
This table gives cross-reference parts and alternative options found for LT1034CZ-2.5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1034CZ-2.5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1034IZ-2.5#TRPBF | Linear Technology | Check for Price | LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C | LT1034CZ-2.5#PBF vs LT1034IZ-2.5#TRPBF |
LT1034IZ-2.5 | Linear Technology | Check for Price | LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C | LT1034CZ-2.5#PBF vs LT1034IZ-2.5 |
LT1034IZ-2.5#PBF | Analog Devices Inc | $1.7179 | Micropower Dual Reference | LT1034CZ-2.5#PBF vs LT1034IZ-2.5#PBF |
FT1034IZ-2.5 | Force Technologies Ltd | Check for Price | Two Terminal Voltage Reference, 2 Output, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN | LT1034CZ-2.5#PBF vs FT1034IZ-2.5 |
FT1034CZ-2.5 | Force Technologies Ltd | Check for Price | Two Terminal Voltage Reference, 2 Output, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN | LT1034CZ-2.5#PBF vs FT1034CZ-2.5 |
A good PCB layout for the LT1034CZ-2.5#PBF involves keeping the input and output traces separate, using a solid ground plane, and placing the device close to the power supply bypass capacitors. Additionally, it's recommended to use a Kelvin connection for the output voltage sense pins to minimize noise.
To ensure stability, make sure to follow the recommended compensation network values and layout guidelines provided in the datasheet. Additionally, use a low-ESR output capacitor and ensure the output voltage sense pins are properly connected. If oscillations occur, try adding a small capacitor (e.g., 10nF) between the output and ground pins.
The maximum output current capability of the LT1034CZ-2.5#PBF is 5A, but this can be limited by the thermal performance of the package and the PCB. Be sure to check the thermal derating curves in the datasheet to ensure the device can handle the required output current in your specific application.
The LT1034CZ-2.5#PBF is rated for operation up to 125°C, but its performance may degrade at high temperatures. Be sure to check the datasheet for thermal derating curves and ensure the device is properly heatsinked if operating in a high-temperature environment.
To protect the LT1034CZ-2.5#PBF from input voltage transients and surges, use a TVS diode or a transient voltage suppressor on the input line. Additionally, ensure the input capacitor is rated for the maximum expected input voltage and has a low ESR to minimize voltage spikes.