Part Details for LT1034CS8-2.5#PBF by Linear Technology
Overview of LT1034CS8-2.5#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1034CS8-2.5#PBF
LT1034CS8-2.5#PBF CAD Models
LT1034CS8-2.5#PBF Part Data Attributes
|
LT1034CS8-2.5#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1034CS8-2.5#PBF
Linear Technology
LT1034 - Micropower Dual Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO CONTAINS AN AUXILIARY REFERENCE OF 7V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.57 V | |
Output Voltage-Min | 2.43 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.03 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 40 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 2.8% | |
Width | 3.9 mm |
Alternate Parts for LT1034CS8-2.5#PBF
This table gives cross-reference parts and alternative options found for LT1034CS8-2.5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1034CS8-2.5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1034IS8-2.5#TR | LT1034 - Micropower Dual Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1034CS8-2.5#PBF vs LT1034IS8-2.5#TR |
LT1034CS8-2.5 | Two Terminal Voltage Reference, 2 Output, 2.5V, PDSO8 | Analog Devices Inc | LT1034CS8-2.5#PBF vs LT1034CS8-2.5 |
LT1034IS8-2.5 | LT1034 - Micropower Dual Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1034CS8-2.5#PBF vs LT1034IS8-2.5 |
LT1034CS8-2.5#PBF | Micropower Dual Reference | Analog Devices Inc | LT1034CS8-2.5#PBF vs LT1034CS8-2.5#PBF |
LT1034CS8-2.5#TR | LT1034 - Micropower Dual Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1034CS8-2.5#PBF vs LT1034CS8-2.5#TR |
LT1034IS8-2.5#PBF | LT1034 - Micropower Dual Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1034CS8-2.5#PBF vs LT1034IS8-2.5#PBF |
LT1034IS8-2.5#TRPBF | Micropower Dual Reference | Analog Devices Inc | LT1034CS8-2.5#PBF vs LT1034IS8-2.5#TRPBF |
LT1034IS8-2.5 | Two Terminal Voltage Reference, 2 Output, 2.5V, PDSO8 | Analog Devices Inc | LT1034CS8-2.5#PBF vs LT1034IS8-2.5 |
FT1034IS8-2.5 | Two Terminal Voltage Reference, 2 Output, 2.5V, PDSO8, PLASTIC, SOP-8 | Force Technologies Ltd | LT1034CS8-2.5#PBF vs FT1034IS8-2.5 |
LT1034CS8-2.5#TRPBF | Micropower Dual Reference | Analog Devices Inc | LT1034CS8-2.5#PBF vs LT1034CS8-2.5#TRPBF |