-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, Low Noise, High Stability Hermetic Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1027DILS8-5#PBF by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1027DILS8-5#PBF-ND
|
DigiKey | IC VREF SERIES 5V 8LCC Min Qty: 1 Lead time: 10 Weeks Container: Tray |
305 In Stock |
|
$7.2124 / $11.2400 | Buy Now |
DISTI #
584-LT1027DILS8-5PBF
|
Mouser Electronics | Voltage References Prec, L N, Hi Stability Hermetic V Ref RoHS: Compliant | 457 |
|
$6.9400 / $14.0500 | Buy Now |
DISTI #
V99:2348_14391648
|
Arrow Electronics | V-Ref Precision 5V 15mA 8-Pin CLLCC Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1514 | Americas - 160 |
|
$2.9310 / $7.4214 | Buy Now |
|
Analog Devices Inc | Prec, L N, Hi Stability Hermet Package Multiple: 576 | 637 |
|
$5.7700 / $11.2400 | Buy Now |
DISTI #
35217197
|
Verical | V-Ref Precision 5V 15mA 8-Pin CLLCC Tray RoHS: Compliant Min Qty: 576 Package Multiple: 576 | Americas - 576 |
|
$7.2579 | Buy Now |
DISTI #
29493154
|
Verical | V-Ref Precision 5V 15mA 8-Pin CLLCC Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1514 | Americas - 160 |
|
$2.9310 / $3.3490 | Buy Now |
DISTI #
LT1027DILS8-5PB
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 576 | 0 |
|
$7.4500 / $7.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1027DILS8-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1027DILS8-5#PBF
Analog Devices Inc
Precision, Low Noise, High Stability Hermetic Voltage Reference
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1852 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-CQCC-N8 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.005 V | |
Output Voltage-Min | 4.995 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC8,.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 5 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for LT1027DILS8-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1027DILS8-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1027DILS8-5#PBF | Linear Technology | Check for Price | LT1027LS8 - Precision, Low Noise, High Stability Hermetic Voltage Reference; Package: LCC; Pins: 8; Temperature Range: -40°C to 85°C | LT1027DILS8-5#PBF vs LT1027DILS8-5#PBF |