-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision 5 Volt Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1027CCS8-5#PBF by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4522
|
Newark | Volt Ref, Soic-8, 5V, 0 To 70Deg C, Voltage Reference Type:Series - Fixed, Product Range:Lt1027 Se... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.5300 / $15.7900 | Buy Now |
DISTI #
LT1027CCS8-5#PBF-ND
|
DigiKey | IC VREF SERIES 5V 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
326 In Stock |
|
$8.4125 / $15.7900 | Buy Now |
DISTI #
584-LT1027CCS8-5#PBF
|
Mouser Electronics | Voltage References Prec 5 V Ref RoHS: Compliant | 126 |
|
$8.7400 / $14.6800 | Buy Now |
|
Analog Devices Inc | Prec 5 V Ref Package Multiple: 100 | 466 |
|
$6.7300 / $15.7900 | Buy Now |
DISTI #
LT1027CCS8-5PBF
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 100 | 0 |
|
$8.6900 / $9.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1027CCS8-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1027CCS8-5#PBF
Analog Devices Inc
Precision 5 Volt Reference
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT ADJUST RANGE IS +/-0.05V | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 5.0025 V | |
Output Voltage-Min | 4.9975 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 3 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1027CCS8-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1027CCS8-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1027CCS8-5#TRPBF | Linear Technology | Check for Price | LT1027 - Precision 5 Volt Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1027CCS8-5#PBF vs LT1027CCS8-5#TRPBF |
LT1027CCS8-5#PBF | Linear Technology | Check for Price | LT1027 - Precision 5 Volt Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1027CCS8-5#PBF vs LT1027CCS8-5#PBF |
LT1027CCS8-5#TR | Linear Technology | Check for Price | LT1027 - Precision 5 Volt Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1027CCS8-5#PBF vs LT1027CCS8-5#TR |
LT1027CCS8-5#TR | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8 | LT1027CCS8-5#PBF vs LT1027CCS8-5#TR |
LT1027CCN8-5 | Linear Technology | Check for Price | LT1027 - Precision 5 Volt Reference; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | LT1027CCS8-5#PBF vs LT1027CCN8-5 |
LT1027CCN8-5#PBF | Analog Devices Inc | $8.0482 | Precision 5 Volt Reference | LT1027CCS8-5#PBF vs LT1027CCN8-5#PBF |
LT1027CCS8-5 | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8 | LT1027CCS8-5#PBF vs LT1027CCS8-5 |
LT1027CCN8-5 | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8 | LT1027CCS8-5#PBF vs LT1027CCN8-5 |
FT1027CCN8-5 | Force Technologies Ltd | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8, PLASTIC, DIP-8 | LT1027CCS8-5#PBF vs FT1027CCN8-5 |
A good PCB layout for the LT1027 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
To ensure stability, ensure that the output capacitor is within the recommended range (10uF to 100uF), the input capacitor is at least 10uF, and the ESR of the output capacitor is within the recommended range (0.05 ohms to 5 ohms).
The maximum power dissipation of the LT1027 is 1.4W. However, this can be increased by using a heat sink or by reducing the ambient temperature.
The LT1027 is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's power dissipation and ensure proper heat sinking in high-temperature environments.
To protect the LT1027 from input voltage transients, use a TVS (transient voltage suppressor) diode or a voltage clamp circuit at the input. This will help prevent damage to the device from voltage spikes or surges.