Part Details for LT1021DCS8-7#TRPBF by Analog Devices Inc
Overview of LT1021DCS8-7#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT1021DCS8-7#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4519
|
Newark | Volt Ref, Soic-8, 7V, 0 To 70Deg C, Voltage Reference Type:Series, Shunt, Product Range:Lt1021 Series, Initial Accuracy:-, Temperature Coefficient:3Ppm/°C, Ic Case/Package:Soic, No. Of Pins:8Pins, Operating Temperature Min:0°C Rohs Compliant: Yes |Analog Devices LT1021DCS8-7#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2361 |
|
$6.2000 / $10.9200 | Buy Now |
DISTI #
LT1021DCS8-7#TRPBFCT-ND
|
DigiKey | IC VREF SERIES 0.71% 8SOIC Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
690 In Stock |
|
$5.7378 / $10.5000 | Buy Now |
DISTI #
584-1021DCS8-7TRPBF
|
Mouser Electronics | Voltage References Prec Ref RoHS: Compliant | 2250 |
|
$5.7300 / $10.5000 | Buy Now |
|
Analog Devices Inc | Prec Ref Min Qty: 1 Package Multiple: 2500 | 138 |
|
$5.7378 / $10.5000 | Buy Now |
Part Details for LT1021DCS8-7#TRPBF
LT1021DCS8-7#TRPBF CAD Models
LT1021DCS8-7#TRPBF Part Data Attributes:
|
LT1021DCS8-7#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1021DCS8-7#TRPBF
Analog Devices Inc
Precision Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.01 A | |
Output Voltage-Max | 7.05 V | |
Output Voltage-Min | 6.95 V | |
Output Voltage-Nom | 7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 8.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.7% | |
Width | 3.9 mm |
Alternate Parts for LT1021DCS8-7#TRPBF
This table gives cross-reference parts and alternative options found for LT1021DCS8-7#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1021DCS8-7#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1019CS8-10#TRPBF | Precision Reference | Analog Devices Inc | LT1021DCS8-7#TRPBF vs LT1019CS8-10#TRPBF |
LT6656BIDC-3#PBF | 1µA Precision Series Voltage Reference | Analog Devices Inc | LT1021DCS8-7#TRPBF vs LT6656BIDC-3#PBF |
LTC1258CS8-4.1#TRPBF | Micropower Low Dropout References | Analog Devices Inc | LT1021DCS8-7#TRPBF vs LTC1258CS8-4.1#TRPBF |
MAX6195AESA+T | Precision, Micropower, Low-Dropout Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | LT1021DCS8-7#TRPBF vs MAX6195AESA+T |
MAX6225ACSA+T | Low-Noise, Precision, +2.5V/+4.096V/+5V Voltage References, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | LT1021DCS8-7#TRPBF vs MAX6225ACSA+T |
MAX6175AASA+ | High-Precision Voltage References with Temperature Sensor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | LT1021DCS8-7#TRPBF vs MAX6175AASA+ |
MAX6126AASA25+ | Ultra-High-Precision, Ultra-Low-Noise, Series Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | LT1021DCS8-7#TRPBF vs MAX6126AASA25+ |
MAX6035BAUR30+ | High-Supply-Voltage, Precision Voltage Reference in SOT23, 3-SOT_23-N/A, 3 Pins, -40 to 125C | Analog Devices Inc | LT1021DCS8-7#TRPBF vs MAX6035BAUR30+ |
REF192FSZ-REEL | 2.5V Precision Micropower, Low Dropout, Low Voltage Reference | Analog Devices Inc | LT1021DCS8-7#TRPBF vs REF192FSZ-REEL |
ADR4550BRZ-R7 | Ultra-Low-Noise, High-Accuracy 5.0V Voltage Reference | Analog Devices Inc | LT1021DCS8-7#TRPBF vs ADR4550BRZ-R7 |