Part Details for LT1021DCS8-7#PBF by Linear Technology
Overview of LT1021DCS8-7#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1021DCS8-7#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 47 |
|
RFQ | ||
|
Bristol Electronics | 33 |
|
RFQ |
Part Details for LT1021DCS8-7#PBF
LT1021DCS8-7#PBF CAD Models
LT1021DCS8-7#PBF Part Data Attributes
|
LT1021DCS8-7#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1021DCS8-7#PBF
Linear Technology
LT1021 - Precision Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 7.05 V | |
Output Voltage-Min | 6.95 V | |
Output Voltage-Nom | 7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 8.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Width | 3.9 mm |
Alternate Parts for LT1021DCS8-7#PBF
This table gives cross-reference parts and alternative options found for LT1021DCS8-7#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1021DCS8-7#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1021DCS8-7#TR | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 7V, PDSO8 | LT1021DCS8-7#PBF vs LT1021DCS8-7#TR |
LT1021DCS8-7 | Linear Technology | Check for Price | LT1021 - Precision Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1021DCS8-7#PBF vs LT1021DCS8-7 |
LT1021DCS8-7#TRPBF | Linear Technology | Check for Price | LT1021 - Precision Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1021DCS8-7#PBF vs LT1021DCS8-7#TRPBF |
LT1021DCS-7 | Linear Technology | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, PDSO, Voltage Reference | LT1021DCS8-7#PBF vs LT1021DCS-7 |
LT1021DCS8-7#TR | Linear Technology | Check for Price | LT1021 - Precision Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1021DCS8-7#PBF vs LT1021DCS8-7#TR |
LT1021DCS8-7#PBF | Analog Devices Inc | $6.6024 | Precision Reference | LT1021DCS8-7#PBF vs LT1021DCS8-7#PBF |
LT1021DMS-7 | Linear Technology | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, PDSO, Voltage Reference | LT1021DCS8-7#PBF vs LT1021DMS-7 |
LT1021DCS8-7 | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 7V, PDSO8 | LT1021DCS8-7#PBF vs LT1021DCS8-7 |