Part Details for LT1021DCN8-10#PBF by Analog Devices Inc
Overview of LT1021DCN8-10#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT1021DCN8-10#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4515
|
Newark | Volt Ref, Dip-8, 10V, 0 To 70Deg C, Voltage Reference Type:Series, Shunt, Product Range:Lt1021 Series, Initial Accuracy:-, Temperature Coefficient:5Ppm/°C, Ic Case/Package:Dip, No. Of Pins:8Pins, Operating Temperature Min:0°C Rohs Compliant: Yes |Analog Devices LT1021DCN8-10#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 94 |
|
$5.7600 / $8.8500 | Buy Now |
DISTI #
505-LT1021DCN8-10#PBF-ND
|
DigiKey | IC VREF SERIES/SHUNT 0.5% 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
164 In Stock |
|
$4.8268 / $8.5100 | Buy Now |
DISTI #
584-LT1021DCN8-10PBF
|
Mouser Electronics | Voltage References Prec Ref RoHS: Compliant | 378 |
|
$6.3600 / $8.5000 | Buy Now |
|
Analog Devices Inc | Prec Ref Min Qty: 1 Package Multiple: 50 | 2284 |
|
$4.8268 / $8.5100 | Buy Now |
DISTI #
LT1021DCN8-10
|
TME | IC: voltage reference source, 10V, ±0.5%, DIP8 Min Qty: 1 | 0 |
|
$6.1700 / $8.5000 | RFQ |
Part Details for LT1021DCN8-10#PBF
LT1021DCN8-10#PBF CAD Models
LT1021DCN8-10#PBF Part Data Attributes:
|
LT1021DCN8-10#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1021DCN8-10#PBF
Analog Devices Inc
Precision Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.78 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 10.05 V | |
Output Voltage-Min | 9.95 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.445 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 11.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 7.62 mm |
Alternate Parts for LT1021DCN8-10#PBF
This table gives cross-reference parts and alternative options found for LT1021DCN8-10#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1021DCN8-10#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1021DIN8-10 | LT1021 - Precision Reference; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1021DCN8-10#PBF vs LT1021DIN8-10 |
LT1021DIN8-10 | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDIP8 | Analog Devices Inc | LT1021DCN8-10#PBF vs LT1021DIN8-10 |
LT1021DCN8-10#TRPBF | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDIP8 | Analog Devices Inc | LT1021DCN8-10#PBF vs LT1021DCN8-10#TRPBF |
LT1021DIN8-10#TRPBF | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDIP8 | Analog Devices Inc | LT1021DCN8-10#PBF vs LT1021DIN8-10#TRPBF |
LT1021DCN8-10#PBF | LT1021 - Precision Reference; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1021DCN8-10#PBF vs LT1021DCN8-10#PBF |
LT1021DCN8-10#TR | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDIP8 | Analog Devices Inc | LT1021DCN8-10#PBF vs LT1021DCN8-10#TR |
LT1021DCN8-10 | LT1021 - Precision Reference; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1021DCN8-10#PBF vs LT1021DCN8-10 |
LT1021DIN8-10#TR | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDIP8 | Analog Devices Inc | LT1021DCN8-10#PBF vs LT1021DIN8-10#TR |
LT1021DCN8-10 | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDIP8 | Analog Devices Inc | LT1021DCN8-10#PBF vs LT1021DCN8-10 |
LT1021DIN8-10#PBF | Precision Reference | Analog Devices Inc | LT1021DCN8-10#PBF vs LT1021DIN8-10#PBF |