-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7685
|
Newark | Volt Ref, Dip-8, 10V, 0 To 70Deg C, Voltage Reference Type:Series, Shunt, Product Range:Lt1021 Series, Initial Accuracy:-, Temperature Coefficient:5Ppm/°C, Ic Case/Package:Dip, No. Of Pins:8Pins, Operating Temperature Min:0°C Rohs Compliant: Yes |Analog Devices LT1021CCN8-10#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$7.6300 / $11.6400 | Buy Now |
DISTI #
505-LT1021CCN8-10#PBF-ND
|
DigiKey | IC VREF SERIES 0.05% 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
246 In Stock |
|
$6.3948 / $11.2700 | Buy Now |
DISTI #
584-LT1021CCN8-10PBF
|
Mouser Electronics | Voltage References Prec Ref RoHS: Compliant | 213 |
|
$6.3900 / $11.1900 | Buy Now |
|
Analog Devices Inc | Prec Ref Min Qty: 1 Package Multiple: 50 | 1150 |
|
$6.3948 / $11.2700 | Buy Now |
|
Rochester Electronics | LT1021 - Precision Reference RoHS: Compliant Status: Active Min Qty: 1 | 14 |
|
$5.8100 / $6.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1021CCN8-10#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1021CCN8-10#PBF
Analog Devices Inc
Precision Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.78 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.01 A | |
Output Voltage-Max | 10.005 V | |
Output Voltage-Min | 9.995 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.445 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 11.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.05% | |
Width | 7.62 mm |