Part Details for LT1021BCN8-7 by Linear Technology
Overview of LT1021BCN8-7 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1021BCN8-7
LT1021BCN8-7 CAD Models
LT1021BCN8-7 Part Data Attributes:
|
LT1021BCN8-7
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1021BCN8-7
Linear Technology
LT1021 - Precision Reference; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 7.05 V | |
Output Voltage-Min | 6.95 V | |
Output Voltage-Nom | 7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.445 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 8.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 5 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Width | 7.62 mm |
Alternate Parts for LT1021BCN8-7
This table gives cross-reference parts and alternative options found for LT1021BCN8-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1021BCN8-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1021DCN8-7#PBF | Precision Reference | Analog Devices Inc | LT1021BCN8-7 vs LT1021DCN8-7#PBF |
LT1021DCN8-7#TR | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Voltage Reference | Linear Technology | LT1021BCN8-7 vs LT1021DCN8-7#TR |
LT1021BCN8-7#TRPBF | Three Terminal Voltage Reference, 1 Output, 7V, PDIP8 | Analog Devices Inc | LT1021BCN8-7 vs LT1021BCN8-7#TRPBF |
LT1021BCN8-7#PBF | LT1021 - Precision Reference; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1021BCN8-7 vs LT1021BCN8-7#PBF |
LT1021DCN8-7#TRPBF | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8, Voltage Reference | Linear Technology | LT1021BCN8-7 vs LT1021DCN8-7#TRPBF |
LT1021DCN8-7 | Three Terminal Voltage Reference, 1 Output, 7V, PDIP8 | Analog Devices Inc | LT1021BCN8-7 vs LT1021DCN8-7 |
LT1021BCN8-7 | Three Terminal Voltage Reference, 1 Output, 7V, PDIP8 | Analog Devices Inc | LT1021BCN8-7 vs LT1021BCN8-7 |
LT1021DCN8-7#PBF | LT1021 - Precision Reference; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1021BCN8-7 vs LT1021DCN8-7#PBF |
LT1021DCN8-7#TR | Three Terminal Voltage Reference, 1 Output, 7V, PDIP8 | Analog Devices Inc | LT1021BCN8-7 vs LT1021DCN8-7#TR |
LT1021BCN8-7#PBF | Precision Reference | Analog Devices Inc | LT1021BCN8-7 vs LT1021BCN8-7#PBF |