Part Details for LT1019IN8-10#PBF by Analog Devices Inc
Results Overview of LT1019IN8-10#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1019IN8-10#PBF Information
LT1019IN8-10#PBF by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1019IN8-10#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1019IN8-10#PBF-ND
|
DigiKey | IC VREF PRECISION 10V 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
50 In Stock |
|
$7.9500 / $15.1300 | Buy Now |
DISTI #
584-LT1019IN8-10#PBF
|
Mouser Electronics | Voltage References Prec Ref RoHS: Compliant | 44 |
|
$7.9500 / $15.1300 | Buy Now |
|
Analog Devices Inc | Prec Ref Package Multiple: 50 | 6760 |
|
$6.3600 / $15.1300 | Buy Now |
|
Rochester Electronics | LT1019 - Prec 10V Bandgap Reference RoHS: Compliant Status: Active Min Qty: 1 | 23 |
|
$7.5100 / $8.8300 | Buy Now |
DISTI #
LT1019IN8-10PBF
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 50 | 0 |
|
$8.2100 / $9.5400 | Buy Now |
Part Details for LT1019IN8-10#PBF
LT1019IN8-10#PBF CAD Models
LT1019IN8-10#PBF Part Data Attributes
|
LT1019IN8-10#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1019IN8-10#PBF
Analog Devices Inc
Precision Reference
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 10.5 V | |
Output Voltage-Min | 7.3 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 11.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 7.62 mm |
Alternate Parts for LT1019IN8-10#PBF
This table gives cross-reference parts and alternative options found for LT1019IN8-10#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1019IN8-10#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1019CN8-10#PBF | Analog Devices Inc | $6.0368 | Precision Reference | LT1019IN8-10#PBF vs LT1019CN8-10#PBF |