Part Details for LT1019ACS8-2.5#TR by Linear Technology
Results Overview of LT1019ACS8-2.5#TR by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1019ACS8-2.5#TR Information
LT1019ACS8-2.5#TR by Linear Technology is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1019ACS8-2.5#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 971 |
|
RFQ |
Part Details for LT1019ACS8-2.5#TR
LT1019ACS8-2.5#TR CAD Models
LT1019ACS8-2.5#TR Part Data Attributes
|
LT1019ACS8-2.5#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1019ACS8-2.5#TR
Linear Technology
LT1019 - Precision Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.65 V | |
Output Voltage-Min | 2.35 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 5 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.05% | |
Width | 3.9 mm |
Alternate Parts for LT1019ACS8-2.5#TR
This table gives cross-reference parts and alternative options found for LT1019ACS8-2.5#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1019ACS8-2.5#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1019ACS8-2.5#TRPBF | Analog Devices Inc | $7.7510 | Precision Reference | LT1019ACS8-2.5#TR vs LT1019ACS8-2.5#TRPBF |
LT1019AIS8-2.5#TR | Linear Technology | Check for Price | LT1019 - Precision Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1019ACS8-2.5#TR vs LT1019AIS8-2.5#TR |
LT1019AIS8-2.5#PBF | Linear Technology | Check for Price | LT1019 - Precision Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1019ACS8-2.5#TR vs LT1019AIS8-2.5#PBF |
LT1019ACS8-2.5#PBF | Analog Devices Inc | $7.8371 | Precision Reference | LT1019ACS8-2.5#TR vs LT1019ACS8-2.5#PBF |
LT1019ACS8-2.5#PBF | Linear Technology | Check for Price | LT1019 - Precision Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1019ACS8-2.5#TR vs LT1019ACS8-2.5#PBF |