There are no models available for this part yet.
Overview of LT1014DDWRG4 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for LT1014DDWRG4 by Texas Instruments
Part Data Attributes for LT1014DDWRG4 by Texas Instruments
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP16,.25
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.038 µA
|
Bias Current-Max (IIB) @25C
|
0.05 µA
|
Common-mode Reject Ratio-Nom
|
117 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
1000 µV
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e4
|
Length
|
10.3 mm
|
Low-Offset
|
NO
|
Micropower
|
YES
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-22 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TAPE AND REEL
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Slew Rate-Min
|
0.2 V/us
|
Slew Rate-Nom
|
0.4 V/us
|
Supply Current-Max
|
2.4 mA
|
Supply Voltage Limit-Max
|
22 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Gain-Min
|
500000
|
Width
|
7.5 mm
|
Alternate Parts for LT1014DDWRG4
This table gives cross-reference parts and alternative options found for LT1014DDWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1014DDWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1014DSW#PBF | Quad Precision Op Amp | Analog Devices Inc | LT1014DDWRG4 vs LT1014DSW#PBF |
FT1014DSW | Operational Amplifier, 4 Func, 800uV Offset-Max, PDSO16, PLASTIC, SOP-16 | Force Technologies Ltd | LT1014DDWRG4 vs FT1014DSW |
LT1014DDWG4 | Low Power, 5V-44V wide supply range, dual operational amplifier 16-SOIC 0 to 70 | Texas Instruments | LT1014DDWRG4 vs LT1014DDWG4 |
LT1014DSW#TR | Operational Amplifier, 4 Func, 400uV Offset-Max, BIPolar, PDSO16 | Analog Devices Inc | LT1014DDWRG4 vs LT1014DSW#TR |
MXL1014DS | Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, PDSO16, SOP-16 | Maxim Integrated Products | LT1014DDWRG4 vs MXL1014DS |
LT1014DDWE4 | Low Power, 5V-44V wide supply range, dual operational amplifier 16-SOIC 0 to 70 | Texas Instruments | LT1014DDWRG4 vs LT1014DDWE4 |
LT1014DSW | Operational Amplifier, 4 Func, 400uV Offset-Max, BIPolar, PDSO16 | Analog Devices Inc | LT1014DDWRG4 vs LT1014DSW |
LT1014DS | Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, PDSO16, 0.150 INCH, SLIM, PLASTIC, SO-16 | Maxim Integrated Products | LT1014DDWRG4 vs LT1014DS |
LT1014DSW#TRPBF | LT1014 - Quad Precision Op Amp; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1014DDWRG4 vs LT1014DSW#TRPBF |
LT1014DSW#PBF | LT1014 - Quad Precision Op Amp; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1014DDWRG4 vs LT1014DSW#PBF |
Related Parts for LT1014DDWRG4
-
LT1014DDWOperational Amplifiers
-
TPS62750DSKRSwitching Regulator or Controllers
-
LT1083CP-5Linear Regulator ICs
-
BAS40Rectifier Diodes
-
LT1004CDRE4-1-2Voltage References
-
2-338068-0Headers and Edge Type Connectors
-
LT1018CSWComparators
-
ATF1504ASV-15AU44Programmable Logic Devices
-
70V27L20PFGISRAMs