Part Details for LT1014AMJ#TRPBF by Linear Technology
Overview of LT1014AMJ#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1014AMJ | Texas Instruments | Quad Precision Operational Amplifiers 14-CDIP | |
LT1014AMJB | Texas Instruments | Quad Precision Operational Amplifiers 14-CDIP |
Part Details for LT1014AMJ#TRPBF
LT1014AMJ#TRPBF CAD Models
LT1014AMJ#TRPBF Part Data Attributes
|
LT1014AMJ#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1014AMJ#TRPBF
Linear Technology
IC QUAD OP-AMP, 350 uV OFFSET-MAX, CDIP14, 0.300 INCH, LEAD FREE, HERMETIC SEALED, CERAMIC, DIP-14, Operational Amplifier
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.03 µA | |
Bias Current-Max (IIB) @25C | 0.035 µA | |
Common-mode Reject Ratio-Nom | 114 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 350 µV | |
JESD-30 Code | R-CDIP-T14 | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.2 V/us | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 2.4 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Min | 400000 | |
Width | 7.62 mm |
Alternate Parts for LT1014AMJ#TRPBF
This table gives cross-reference parts and alternative options found for LT1014AMJ#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1014AMJ#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1014AMJ | Quad Precision Operational Amplifiers 14-CDIP | Texas Instruments | LT1014AMJ#TRPBF vs LT1014AMJ |
LT1014AMJ#PBF | IC QUAD OP-AMP, 350 uV OFFSET-MAX, CDIP14, 0.300 INCH, LEAD FREE, HERMETIC SEALED, CERAMIC, DIP-14, Operational Amplifier | Linear Technology | LT1014AMJ#TRPBF vs LT1014AMJ#PBF |
LT1014AMJ | Operational Amplifier, 4 Func, 350uV Offset-Max, BIPolar, CDIP14, CERDIP- 14 | Maxim Integrated Products | LT1014AMJ#TRPBF vs LT1014AMJ |
MXL1014AMJ | Operational Amplifier, 4 Func, 350uV Offset-Max, BIPolar, CDIP14, CERDIP-14 | Maxim Integrated Products | LT1014AMJ#TRPBF vs MXL1014AMJ |
LT1014AMJ/883 | IC QUAD OP-AMP, 350 uV OFFSET-MAX, CDIP14, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-14, Operational Amplifier | Linear Technology | LT1014AMJ#TRPBF vs LT1014AMJ/883 |
FT1014AMJ | Operational Amplifier, 4 Func, 180uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Force Technologies Ltd | LT1014AMJ#TRPBF vs FT1014AMJ |
LT1014AMJB | Quad Precision Operational Amplifiers 14-CDIP | Texas Instruments | LT1014AMJ#TRPBF vs LT1014AMJB |