Part Details for LT1009Y by Texas Instruments
Results Overview of LT1009Y by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1009Y Information
LT1009Y by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT1009Y
LT1009Y CAD Models
LT1009Y Part Data Attributes
|
LT1009Y
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LT1009Y
Texas Instruments
2.5-V Integrated Reference Circuit 0-DIESALE
Select a part to compare: |
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | +/-5 PERCENT ADJUSTABLE REFERENCE VOLTAGE | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | X-XUUC-N | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.51 V | |
Output Voltage-Min | 2.49 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Trim/Adjustable Output | YES |
Alternate Parts for LT1009Y
This table gives cross-reference parts and alternative options found for LT1009Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1009Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM385-ADJMWC | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, UUC, WAFER, Voltage Reference | LT1009Y vs LM385-ADJMWC |
LMV431AIMWC | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, UUC, WAFER, Voltage Reference | LT1009Y vs LMV431AIMWC |
LM4040CI-4.1MDA | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096V, UUC, DIE | LT1009Y vs LM4040CI-4.1MDA |
REF01N | Analog Devices Inc | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, UUC4, 0.074 X 0.048 INCH, DIE-4, Voltage Reference | LT1009Y vs REF01N |
LMV431ACMDC | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, UUC, DIE, Voltage Reference | LT1009Y vs LMV431ACMDC |
LMV431BCMDC | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, UUC, DIE, Voltage Reference | LT1009Y vs LMV431BCMDC |
LMV431BCMWC | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, UUC, WAFER, Voltage Reference | LT1009Y vs LMV431BCMWC |
LM385Y-2.5 | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, UUC3 | LT1009Y vs LM385Y-2.5 |
LMV431IMWC | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, UUC, WAFER, Voltage Reference | LT1009Y vs LMV431IMWC |
REF192GBC | Analog Devices Inc | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, UUC6, 0.041 X 0.057 INCH, DIE-6, Voltage Reference | LT1009Y vs REF192GBC |