Part Details for LT1009IS8#PBF by Analog Devices Inc
Results Overview of LT1009IS8#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1009IS8#PBF Information
LT1009IS8#PBF by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1009IS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7641
|
Newark | Volt Ref, 2.5V, Soic-8, -40 To 85Deg C, Voltage Reference Type:Shunt, Product Range:Lt1009 Series,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.2000 / $9.3800 | Buy Now |
DISTI #
LT1009IS8#PBF-ND
|
DigiKey | IC VREF SHUNT 0.4% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.6332 / $7.8200 | Buy Now |
DISTI #
584-LT1009IS8#PBF
|
Mouser Electronics | Voltage References 2.5V Ref RoHS: Compliant | 0 |
|
$4.2000 / $9.3800 | Order Now |
|
Analog Devices Inc | 2.5V Ref Package Multiple: 100 | 0 |
|
$3.3600 / $9.3800 | Buy Now |
DISTI #
LT1009IS8#PBF
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 100 | 0 |
|
$4.3400 / $4.7600 | Buy Now |
Part Details for LT1009IS8#PBF
LT1009IS8#PBF CAD Models
LT1009IS8#PBF Part Data Attributes
|
LT1009IS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1009IS8#PBF
Analog Devices Inc
LT1009IS8#PBF
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLATSIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | REFERENCE VOLTAGE CAN BE ADJUSTED TO +/-5% | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.51 V | |
Output Voltage-Min | 2.49 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 35 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 3.9 mm |
Alternate Parts for LT1009IS8#PBF
This table gives cross-reference parts and alternative options found for LT1009IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1009IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1009IS8#TR | Analog Devices Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8 | LT1009IS8#PBF vs LT1009IS8#TR |
LT1009IS8#TRPBF | Linear Technology | Check for Price | LT1009 Series - 2.5V Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1009IS8#PBF vs LT1009IS8#TRPBF |
LT1009IS8#PBF | Linear Technology | Check for Price | LT1009 Series - 2.5V Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1009IS8#PBF vs LT1009IS8#PBF |
LT1009IS8#TR | Linear Technology | Check for Price | LT1009 Series - 2.5V Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1009IS8#PBF vs LT1009IS8#TR |
LT1009IS8 | Linear Technology | Check for Price | LT1009 Series - 2.5V Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1009IS8#PBF vs LT1009IS8 |
LT1009IS8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1009IS8 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor has a low ESR and is properly sized for the output current. Additionally, avoid using long input traces and keep the input and output decoupling capacitors close to the device.
-
The LT1009IS8 can deliver up to 3A of output current, but this is dependent on the input voltage, output voltage, and ambient temperature. It's recommended to check the datasheet for the safe operating area (SOA) curves to determine the maximum output current for a specific application.
-
The LT1009IS8 is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. It's recommended to derate the output current and ensure proper heat sinking to maintain a safe junction temperature.
-
To protect the LT1009IS8 from input voltage transients, use a TVS (transient voltage suppressor) diode or a voltage clamp circuit at the input. Additionally, ensure that the input capacitor is properly sized to absorb voltage spikes.