Part Details for LT1009CZPBF by Linear Technology
Results Overview of LT1009CZPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1009CZPBF Information
LT1009CZPBF by Linear Technology is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1009CZPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | V-Ref Precision 2.5V 0.4mA 3-Pin TO-92 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
Velocity Electronics | Our Stock | 53 |
|
RFQ |