Part Details for LT1009CZPBF by Analog Devices Inc
Overview of LT1009CZPBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1009CZPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.5V 0.2% 10mA Fixed TO-92-3 Voltage Reference ROHS | 20 |
|
$3.0155 / $4.5942 | Buy Now |