Part Details for LT1009CZ#TRPBF by Analog Devices Inc
Results Overview of LT1009CZ#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1009CZ#TRPBF Information
LT1009CZ#TRPBF by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1009CZ#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1009CZ#TRPBFCT-ND
|
DigiKey | IC VREF SHUNT 0.2% TO92-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
674 In Stock |
|
$2.4421 / $4.5000 | Buy Now |
DISTI #
584-LT1009CZ#TRPBF
|
Mouser Electronics | Voltage References 2.5V Ref RoHS: Compliant | 1473 |
|
$2.3600 / $4.5000 | Buy Now |
|
Analog Devices Inc | 2.5V Ref Min Qty: 2000 Package Multiple: 2000 | 6000 |
|
$2.2750 / $5.9800 | Buy Now |
DISTI #
LT1009CZ#TRPBF
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 2000 | 0 |
|
$2.3500 / $2.4400 | Buy Now |
Part Details for LT1009CZ#TRPBF
LT1009CZ#TRPBF CAD Models
LT1009CZ#TRPBF Part Data Attributes
|
LT1009CZ#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1009CZ#TRPBF
Analog Devices Inc
LT1009CZ#TRPBF
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1410 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | REFERENCE VOLTAGE CAN BE ADJUSTED TO +/-5% | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.505 V | |
Output Voltage-Min | 2.495 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | METAL | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES |
Alternate Parts for LT1009CZ#TRPBF
This table gives cross-reference parts and alternative options found for LT1009CZ#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1009CZ#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1009CZ#PBF | Linear Technology | Check for Price | LT1009 Series - 2.5V Reference; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C | LT1009CZ#TRPBF vs LT1009CZ#PBF |
LT1009CZ#TR | Analog Devices Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PBCY3 | LT1009CZ#TRPBF vs LT1009CZ#TR |
LT1009CZ#TR | Linear Technology | Check for Price | LT1009 Series - 2.5V Reference; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C | LT1009CZ#TRPBF vs LT1009CZ#TR |
LT1009CZ | Analog Devices Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PBCY3 | LT1009CZ#TRPBF vs LT1009CZ |
LT1009CZ#TRPBF | Linear Technology | Check for Price | LT1009 Series - 2.5V Reference; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C | LT1009CZ#TRPBF vs LT1009CZ#TRPBF |
LT1009CZ#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1009CZ involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended compensation network, use a low-ESR output capacitor, and keep the input and output impedance low. Also, avoid using long input traces and keep the device away from noise sources.
-
The maximum power dissipation of the LT1009CZ is dependent on the package type and thermal resistance. For the TRPBF package, the maximum power dissipation is approximately 1.4W. However, it's recommended to derate the power dissipation based on the ambient temperature and thermal resistance.
-
The LT1009CZ is rated for operation up to 125°C junction temperature. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the output current and power dissipation at high temperatures and ensure proper thermal management.
-
To protect the LT1009CZ from input voltage transients and surges, use a TVS diode or a transient voltage suppressor at the input. Also, ensure that the input capacitor is rated for the maximum input voltage and has a low ESR.