Part Details for LT1004CS8-1.2#TRPBF by Analog Devices Inc
Results Overview of LT1004CS8-1.2#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1004CS8-1.2#TRPBF Information
LT1004CS8-1.2#TRPBF by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1004CS8-1.2#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4484
|
Newark | Volt Ref, 1.2V, Soic-8, 0 To 70Deg C, Voltage Reference Type:Series, Product Range:Lt1004 Series, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1482 |
|
$2.0800 / $4.4400 | Buy Now |
DISTI #
LT1004CS8-1.2#TRPBFCT-ND
|
DigiKey | IC VREF SHUNT 0.3% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4668 In Stock |
|
$2.2250 / $5.8800 | Buy Now |
DISTI #
584-1004CS8-1.2TRPBF
|
Mouser Electronics | Voltage References uP V Ref RoHS: Compliant | 6341 |
|
$2.2200 / $5.8800 | Buy Now |
|
Analog Devices Inc | uP V Ref Min Qty: 1 Package Multiple: 2500 | 3434 |
|
$2.2250 / $5.8800 | Buy Now |
DISTI #
LT1004CS8-1.2TR
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.3000 / $2.3900 | Buy Now |
Part Details for LT1004CS8-1.2#TRPBF
LT1004CS8-1.2#TRPBF CAD Models
LT1004CS8-1.2#TRPBF Part Data Attributes
|
LT1004CS8-1.2#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1004CS8-1.2#TRPBF
Analog Devices Inc
Micropower Voltage Reference
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.245 V | |
Output Voltage-Min | 1.225 V | |
Output Voltage-Nom | 1.235 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.81% | |
Width | 3.9 mm |
Alternate Parts for LT1004CS8-1.2#TRPBF
This table gives cross-reference parts and alternative options found for LT1004CS8-1.2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1004CS8-1.2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1004CS8-1.2#PBF | Analog Devices Inc | $2.6365 | Micropower Voltage Reference | LT1004CS8-1.2#TRPBF vs LT1004CS8-1.2#PBF |
LM385S8-1.2#TRPBF | Linear Technology | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Voltage Reference | LT1004CS8-1.2#TRPBF vs LM385S8-1.2#TRPBF |
LM385BPWR-1-2 | Texas Instruments | Check for Price | 1.235-V, 1%, 0°C to 70°C, micropower voltage reference 8-TSSOP 0 to 70 | LT1004CS8-1.2#TRPBF vs LM385BPWR-1-2 |
LM385BPWE4-1-2 | Texas Instruments | Check for Price | Micropower Voltage Reference 8-TSSOP 0 to 70 | LT1004CS8-1.2#TRPBF vs LM385BPWE4-1-2 |
LM385BPWRE4-1-2 | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, GREEN, PLASTIC, TSSOP-8 | LT1004CS8-1.2#TRPBF vs LM385BPWRE4-1-2 |
LM385BPWG4-1-2 | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, GREEN, PLASTIC, TSSOP-8 | LT1004CS8-1.2#TRPBF vs LM385BPWG4-1-2 |