Part Details for LT1004CH by Linear Technology
Results Overview of LT1004CH by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1004CH Information
LT1004CH by Linear Technology is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT1004CH
LT1004CH CAD Models
LT1004CH Part Data Attributes
|
LT1004CH
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1004CH
Linear Technology
IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, MBCY2, METAL CAN, TO-46, 2 PIN, Voltage Reference
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-46 | |
Package Description | METAL CAN, TO-46, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W2 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.239 V | |
Output Voltage-Min | 1.231 V | |
Output Voltage-Nom | 1.235 V | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO |
Alternate Parts for LT1004CH
This table gives cross-reference parts and alternative options found for LT1004CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1004CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9684301VXA | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.22V, MBCY2, METAL CAN, TO-46, 2 PIN | LT1004CH vs 5962-9684301VXA |
AD589TCHIPS | Analog Devices Inc | Check for Price | Two-Terminal IC 1.2 V Reference | LT1004CH vs AD589TCHIPS |
ZR40401Y50 | Zetex / Diodes Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 5V, PSIP2 | LT1004CH vs ZR40401Y50 |
MP5010NT | Micro Power Systems | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.22V, MBCY2, | LT1004CH vs MP5010NT |
TC04BMRM | Teledyne Technologies Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.26V, BIPolar, MBCY2 | LT1004CH vs TC04BMRM |
5962-9684301VXA | Defense Logistics Agency | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.22V, BIPolar, MBCY2, METAL CAN, TO-46, 2 PIN | LT1004CH vs 5962-9684301VXA |
LM113H-SMD | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.22 V, MBCY2, METAL CAN, TO-46, 2 PIN, Voltage Reference | LT1004CH vs LM113H-SMD |
ZR40401Y25 | Zetex / Diodes Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, PSIP2 | LT1004CH vs ZR40401Y25 |
TC05AMRM | Telcom Semiconductor Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, MBCY2, | LT1004CH vs TC05AMRM |
LM113-2H/883 | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.22V, MBCY2, METAL CAN, TO-46, 2 PIN | LT1004CH vs LM113-2H/883 |