Part Details for LSZH-C-250-WT by Brady Worldwide Inc
Overview of LSZH-C-250-WT by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSLSZH25MF-015 | Amphenol Cables on Demand | Amphenol CS-DSLSZH25MF-015 25-Pin (DB25) LSZH Low Smoke D-Sub Cable - Double Shielded + EMI Cage - Male / Female 15ft | |
CS-DSLSZH9MF0-010 | Amphenol Cables on Demand | Amphenol CS-DSLSZH9MF0-010 9-Pin (DB9) LSZH Low Smoke D-Sub Cable - Double Shielded + EMI Cage - Male / Female 10ft | |
CS-DSLSZH25MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSLSZH25MF-002.5 25-Pin (DB25) LSZH Low Smoke D-Sub Cable - Double Shielded + EMI Cage - Male / Female 2.5ft |
Price & Stock for LSZH-C-250-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y7109
|
Newark | Lszh-C-250-Wt/Roll Of 75 Feet |Brady LSZH-C-250-WT RoHS: Not Compliant Min Qty: 1 Package Multiple: 75 Date Code: 0 Container: SPOOL | 0 |
|
$117.9900 | Buy Now |
DISTI #
2267-LSZH-C-250-WT-ND
|
DigiKey | HEAT SHRINK TUBING Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$143.9000 | Buy Now |
DISTI #
72320708
|
RS | Low Smoke Zero Halogen Heat Shrink Tubing, .25"Dia x 75'L, White | Brady LSZH-C-250-WT RoHS: Compliant Min Qty: 1 Package Multiple: 75 Container: Reel | 0 |
|
$117.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$90.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$113.3200 / $117.9900 | Buy Now |