Part Details for LSZ60B by Honeywell Sensing and Control
Overview of LSZ60B by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSZ60B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-LSZ60B
|
Mouser Electronics | Limit Switches LIMIT SWITCH RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, 38 mm [1.5 in] Fixed Length One-Way Roller Lever with Ø 19 mm x 6,35 mm [0.75 in x 0.25 in] Steel Roller, Front Roller Mounting RoHS: Compliant |
2 Partner Stock |
|
$259.3900 / $490.2800 | Buy Now |
DISTI #
68379157
|
Verical | Roller - One-Way Material Steel Roller Mounted On Front Of Lever RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$306.9100 / $312.7000 | Buy Now |
DISTI #
LSZ60B-HON
|
TME | Driving head Min Qty: 1 | 2 |
|
$346.2337 / $352.7660 | Buy Now |
DISTI #
LSZ60B
|
IBS Electronics | Roller - One-Way Material Steel Roller Mounted On Front Of Lever Min Qty: 3 Package Multiple: 1 | 2 |
|
$325.2080 | Buy Now |
DISTI #
C1S315200985829
|
Chip1Stop | Limit Switch | 2 |
|
$345.0000 / $351.0000 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, 38 mm [1.5 in] Fixed Length One-Way Roller Lever with Ø 19 mm x 6,35 mm [0.75 in x 0.25 in] Steel Roller, Front Roller Mounting RoHS: Compliant |
2 Partner Stock |
|
$259.3900 / $490.2800 | Buy Now |