Part Details for LSZ54T by Honeywell Sensing and Control
Overview of LSZ54T by Honeywell Sensing and Control
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSZ54T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M0323
|
Newark | Lever, Limit Switch, Accessory Type:Lever, For Use With:Honeywell Hdls Series Switches, Product Range:- Rohs Compliant: Yes |Honeywell LSZ54T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.0500 / $58.8300 | Buy Now |
DISTI #
2266-LSZ54T-ND
|
DigiKey | LIMIT SW LEVER STAINLESS ROD Min Qty: 3 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$56.2900 / $90.2900 | Buy Now |
DISTI #
LSZ54T-ND
|
DigiKey | LIMIT SW LEVER STAINLESS ROD Min Qty: 3 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.7730 | Buy Now |
DISTI #
785-LSZ54T
|
Mouser Electronics | Switch Hardware Limit Switch Lever RoHS: Not Compliant | 0 |
|
$49.3800 / $55.4500 | Order Now |
|
Onlinecomponents.com | Switch Access Rotary Limit Switch Lever RoHS: Compliant |
28 In Stock |
|
$47.4300 / $87.0600 | Buy Now |
DISTI #
51645667
|
Verical | Switch Access Lever Rotary Limit Switch Min Qty: 1 Package Multiple: 1 Date Code: 1936 | Americas - 21 |
|
$64.8310 / $113.1780 | Buy Now |
DISTI #
65679020
|
Verical | Switch Access Lever Rotary Limit Switch Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$44.0700 | Buy Now |
DISTI #
LSZ54T-HON
|
TME | LSZ54T Min Qty: 1 | 6 |
|
$72.2807 / $85.9230 | Buy Now |
DISTI #
C1S315200866199
|
Chip1Stop | Limit Switch | 6 |
|
$50.8000 | Buy Now |
|
Master Electronics | Switch Access Rotary Limit Switch Lever RoHS: Compliant |
28 In Stock |
|
$47.4300 / $87.0600 | Buy Now |