Part Details for LSZ1A by Honeywell Sensing and Control
Overview of LSZ1A by Honeywell Sensing and Control
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSZ1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F4849
|
Newark | Switch Actuator, For Use With:Honeywell Hdls Series Limit And Enclosed Switches, Ip/Nema Rating:-, Product Range:- Rohs Compliant: Yes |Honeywell LSZ1A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 257 |
|
$105.5600 / $126.6300 | Buy Now |
DISTI #
480-2947-ND
|
DigiKey | SWITCH LIMIT OPERATING HEAD Min Qty: 1 Lead time: 20 Weeks Container: Box |
8 In Stock |
|
$118.7608 / $142.5100 | Buy Now |
DISTI #
785-LSZ1A
|
Mouser Electronics | Switch Hardware 6A @ 120VAC Electro RoHS: Compliant | 33 |
|
$105.0500 / $111.4300 | Buy Now |
DISTI #
V99:2348_07350498
|
Arrow Electronics | Switch Access Operating Head Limit Switch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2136 | Americas - 7 |
|
$50.3700 / $66.7409 | Buy Now |
DISTI #
70118511
|
RS | Limit Switch Operating Head for LSXA3K, HDLS Series | Honeywell LSZ1A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 221 |
|
$124.2000 | Buy Now |
|
Onlinecomponents.com | Switch Access Limit Switch Operating Head RoHS: Compliant |
349 On Order |
|
$88.7100 / $112.4800 | Buy Now |
DISTI #
59182608
|
Verical | Switch Access Operating Head Limit Switch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2136 | Americas - 7 |
|
$50.3700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 44 |
|
$69.3038 / $81.9000 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | 16 |
|
$81.9000 / $88.7250 | Buy Now |