Part Details for LSYJB1E-7A by Honeywell Sensing and Control
Overview of LSYJB1E-7A by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSYJB1E-7A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N0515
|
Newark | Limit Switch |Honeywell LSYJB1E-7A RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$393.3000 / $431.1100 | Buy Now |
DISTI #
LSYJB1E-7A-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.05A 250V Min Qty: 10 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$329.4450 | Buy Now |
DISTI #
785-LSYJB1E-7A
|
Mouser Electronics | Limit Switches LIMIT SWITCH | 0 |
|
$338.6500 | Order Now |
DISTI #
71227294
|
RS | Industrial Limit Switches | Honeywell LSYJB1E-7A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$475.7900 | RFQ |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Wobble Conduit 10A 24VDC Rotary Screw Mount Automotive RoHS: Compliant | 0 |
|
$293.3900 / $714.3100 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Wobble Conduit 10A 24VDC Rotary Screw Mount Automotive RoHS: Compliant | 0 |
|
$293.3900 / $714.3100 | Buy Now |
Part Details for LSYJB1E-7A
LSYJB1E-7A CAD Models
LSYJB1E-7A Part Data Attributes
|
LSYJB1E-7A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LSYJB1E-7A
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 240VDC, Screw Terminal, Wobble Stick Type Actuator, Panel Mount
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | WOBBLE STICK TYPE | |
Contact (AC) Max Rating R Load | 10A@600VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 240 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 121 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY TERMINAL SEALED; IP65; IP66; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |