Part Details for LSYDB2B by Honeywell Sensing and Control
Overview of LSYDB2B by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSYDB2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39B287
|
Newark | Limit Switch-Ot : Rohs Compliant: Yes |Honeywell LSYDB2B RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$482.2800 / $528.6500 | Buy Now |
DISTI #
LSYDB2B-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 10A 120V Min Qty: 10 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$398.4600 | Buy Now |
DISTI #
785-LSYDB2B
|
Mouser Electronics | Limit Switches LIMIT SWITCH RoHS: Compliant | 0 |
|
$461.3900 | Order Now |
DISTI #
71227263
|
RS | Industrial Limit Switches | Honeywell LSYDB2B RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$662.2300 | RFQ |
|
Onlinecomponents.com | Switch Limit N.O./N.C. DPDT Top Roller Plunger Conduit 10A 24VDC 17.8N Linear Screw Mount Automotive RoHS: Compliant |
25 In Stock |
|
$359.7700 / $889.2600 | Buy Now |
DISTI #
80559778
|
Verical | Switch Limit N.O./N.C. DPDT Top Roller Plunger Screw Mount 10A 24VDC 17.8N Linear Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2418 | Americas - 24 |
|
$411.6361 / $1,068.8221 | Buy Now |
DISTI #
LSYDB2B
|
TTI | Limit Switches LIMIT SWITCH RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$380.4800 / $418.1400 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. DPDT Top Roller Plunger Conduit 10A 24VDC 17.8N Linear Screw Mount Automotive RoHS: Compliant |
25 In Stock |
|
$359.7700 / $889.2600 | Buy Now |
Part Details for LSYDB2B
LSYDB2B CAD Models
LSYDB2B Part Data Attributes
|
LSYDB2B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LSYDB2B
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPDT, Momentary, 240VDC, Screw Terminal, Top Roller Plunger Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | TOP ROLLER PLUNGER | |
Contact (AC) Max Rating R Load | 10A@600VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 240 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 93 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY TERMINAL SEALED; IP65; IP66; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |