Part Details for LSXJ4L-7A by Honeywell Sensing and Control
Overview of LSXJ4L-7A by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSXJ4L-7A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ0592
|
Newark | Hazardous Location Limit Switch/Honeywell |Honeywell LSXJ4L-7A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$824.4200 | Buy Now |
DISTI #
2266-LSXJ4L-7A-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 10A 120V Min Qty: 1 Lead time: 40 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$844.2800 | Buy Now |
DISTI #
LSXJ4L-7A-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 10A 120V Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$889.1700 | Buy Now |
DISTI #
785-LSXJ4L-7A
|
Mouser Electronics | Limit Switches HAZARDOUS LOCATION RoHS: Compliant | 0 |
|
$889.1700 | Order Now |
DISTI #
71237880
|
RS | Hazardous Location Switches | Honeywell LSXJ4L-7A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1,127.5000 | RFQ |
|
Onlinecomponents.com | Switch Limit N.O./N.C. DPDT Wobble Conduit 10A 24VDC Rotary Screw Mount RoHS: Compliant |
1 Partner Stock |
|
$511.9500 / $846.4700 | Buy Now |
DISTI #
32456251
|
Verical | Switch Limit N.O./N.C. DPDT Wobble Screw Mount 10A 24VDC 2.78N Rotary Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$791.7000 | Buy Now |
DISTI #
LSXJ4L7A-HON
|
TME | Limit switch | 1 |
|
Buy Now | |
|
Master Electronics | Switch Limit N.O./N.C. DPDT Wobble Conduit 10A 24VDC Rotary Screw Mount RoHS: Compliant |
1 Partner Stock |
|
$511.9500 / $846.4700 | Buy Now |
Part Details for LSXJ4L-7A
LSXJ4L-7A CAD Models
LSXJ4L-7A Part Data Attributes
|
LSXJ4L-7A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LSXJ4L-7A
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPDT, Momentary, 10A, 240VDC, 25.4mm, Screw Terminal, Cat Whisker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 25.4 mm | |
Actuator Type | CAT WHISKER | |
Body Breadth | 41.4 mm | |
Body Height | 116.8 mm | |
Body Length or Diameter | 50.8 mm | |
Contact (AC) Max Rating R Load | 10A@600VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@240VDC | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 240 V | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 93 °C | |
Operating Temperature-Min | -12 °C | |
Pre-Travel-Max | 25.4 mm | |
Sealing | EXPLOSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SCREW |