Part Details for LSRNJ10145GL470MNY by TAIYO YUDEN
Overview of LSRNJ10145GL470MNY by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSRNJ10145GL470MNY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSRNJ10145GL470MNYCT-ND
|
DigiKey | FIXED IND 47UH 1.8A 120 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1880 In Stock |
|
$0.3309 / $0.8300 | Buy Now |
DISTI #
LSRNJ10145GL470MNY
|
Avnet Americas | Inductor Power Shielded Wirewound 47uH 20% 100kHz Ferrite 1.8A SMD Emboss T/R - Tape and Reel (Alt: LSRNJ10145GL470MNY) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Reel | 0 |
|
$0.4244 | Buy Now |
DISTI #
963-LSRNJ10145GL470M
|
Mouser Electronics | Power Inductors - SMD INDUCTOR, SMD LARGE CURRENT, 47uH 20%, T&R RoHS: Compliant | 0 |
|
$0.3420 / $0.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 7 Weeks | 0 |
|
$0.3120 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3331 / $0.4046 | Buy Now |
DISTI #
LSRNJ10145GL470MNY
|
TTI | Power Inductors - SMD INDUCTOR, SMD LARGE CURRENT, 47uH 20%, T&R pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.3270 / $0.3740 | Buy Now |
Part Details for LSRNJ10145GL470MNY
LSRNJ10145GL470MNY CAD Models
LSRNJ10145GL470MNY Part Data Attributes
|
LSRNJ10145GL470MNY
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSRNJ10145GL470MNY
TAIYO YUDEN
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 4040, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 4040 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 10.1 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 20 % TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for LSRNJ10145GL470MNY
This table gives cross-reference parts and alternative options found for LSRNJ10145GL470MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSRNJ10145GL470MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NS10145T470MNA | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 4040, CHIP, 4040, HALOGEN FREE AND ROHS COMPLIANT | TAIYO YUDEN | LSRNJ10145GL470MNY vs NS10145T470MNA |
LLRNJ10145GL470MNY | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 4040, CHIP | TAIYO YUDEN | LSRNJ10145GL470MNY vs LLRNJ10145GL470MNY |