Part Details for NS10145T470MNA by TAIYO YUDEN
Overview of NS10145T470MNA by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NS10145T470MNA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T8469
|
Newark | Inductor, Shielded, 47Uh, 1.85A, Smd, Inductance:47Μh, Rms Current (Irms):1.8A, Inductor Construction:Shielded, Saturation Current (Isat):1.85A, Product Range:Ns Series, Dc Resistance Max:0.1Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NS10145T470MNA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5140 | Buy Now |
DISTI #
66T9074
|
Newark | Inductor, Shielded, 47Uh, 1.85A, Smd, Full Reel, Inductance:47Μh, Rms Current (Irms):1.8A, Inductor Construction:Shielded, Saturation Current (Isat):1.85A, Product Range:Ns Series, Dc Resistance Max:0.1Ohm, Inductance Tolerance:± 20%rohs Compliant: Yes |Taiyo Yuden NS10145T470MNA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3090 / $0.4120 | Buy Now |
DISTI #
587-3129-1-ND
|
DigiKey | FIXED IND 47UH 1.8A 120 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1362 In Stock |
|
$0.2925 / $0.8000 | Buy Now |
DISTI #
NS10145T470MNA
|
Avnet Americas | Ind Power Shielded Wirewound 47uH 20% 100KHz 1.8A T/R - Tape and Reel (Alt: NS10145T470MNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
963-NS10145T470MNA
|
Mouser Electronics | Power Inductors - SMD 963-LSRNJ10145GL470M RPLCMT PN 10145 47uH 120mOhmsur RoHS: Compliant | 834 |
|
$0.2920 / $0.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 7 Weeks | 0 |
|
$0.3120 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3280 / $0.3974 | Buy Now |
DISTI #
C1S758100340048
|
Chip1Stop | SMD Inductor RoHS: Compliant pbFree: Yes Container: Cut Tape | 15 |
|
$0.5200 | Buy Now |
Part Details for NS10145T470MNA
NS10145T470MNA CAD Models
NS10145T470MNA Part Data Attributes
|
NS10145T470MNA
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NS10145T470MNA
TAIYO YUDEN
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 4040, CHIP, 4040, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Samacsys Modified On | 2019-07-27 00:01:34 | |
Total Weight | 1284 | |
Category CO2 Kg | 3.7 | |
CO2 | 4750.8 | |
Compliance Temperature Grade | Automotive: -40C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2022-06-10 | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 13463-67-7, 1333-86-4, 1313-99-1, 7440-02-0 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | Conflict Minerals Statement | |
Case/Size Code | 4040 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 10.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.8 A | |
Self Resonance Frequency | 9.2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |