Part Details for LSQA6B134PHONEYWELL SENSING AND IOT by 31p0
Overview of LSQA6B134PHONEYWELL SENSING AND IOT by 31p0
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67H481FTG | Toshiba Electronic Devices & Storage Corporation | Stepping and Brushed Motor Driver /Bipolar Type / Vout(V)=50 / Iout(A)=3.0 / IN input type / VQFN32 | |
TCTH022BE | Toshiba Electronic Devices & Storage Corporation | Over Temperature Detection IC / VDD=1.7~5.5V / IPTCO=10μA / IDD=11.3μA / Open-drain type / FLAG signal latch function | |
TCTH021BE | Toshiba Electronic Devices & Storage Corporation | Over Temperature Detection IC / VDD=1.7~5.5V / IPTCO=10μA / IDD=11.3μA / Open-drain type |
Price & Stock for LSQA6B134PHONEYWELL SENSING AND IOT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Powell Electronics | 75.5200 |
|
Buy Now |