Part Details for LSQ038 by Honeywell Sensing and Control
Overview of LSQ038 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSQ038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38B9989
|
Newark | Limit Switch-Ot : Rohs Compliant: Yes |Honeywell LSQ038 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$665.9100 / $729.9300 | Buy Now |
DISTI #
480-5046-ND
|
DigiKey | SWITCH SNAP ACTION DPDT Min Qty: 10 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$538.3300 | Buy Now |
DISTI #
785-LSQ038
|
Mouser Electronics | Limit Switches Limit Switch/LSQ Special Listings RoHS: Compliant | 7 |
|
$512.2600 / $514.0900 | Buy Now |
DISTI #
70328251
|
RS | Limit Switch, Plug-In, Side Rotary, DPDT, 0.75in, 14NPT, HDLS Series | Honeywell LSQ038 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 13 |
|
$624.7900 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. DPDT Side Rotary with Roller Lever Conduit Rotary Screw Mount RoHS: Compliant |
56 In Stock |
|
$567.3300 / $601.2100 | Buy Now |
DISTI #
66349589
|
Verical | Switch Limit N.O./N.C. DPDT Side Rotary with Roller Lever Conduit Rotary Screw Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2137 | Americas - 54 |
|
$649.1190 / $722.6082 | Buy Now |
DISTI #
LSQ038
|
TTI | Limit Switches Limit Switch/LSQ Special Listings Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 12 In Stock |
|
$397.9600 / $502.8600 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. DPDT Side Rotary with Roller Lever Conduit Rotary Screw Mount RoHS: Compliant |
56 In Stock |
|
$567.3300 / $601.2100 | Buy Now |