Part Details for LSN1A by Honeywell Sensing and Control
Results Overview of LSN1A by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSN1A Information
LSN1A by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for LSN1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F4824
|
Newark | Limit Switch, Side Rotary, Spdt-1No/1Nc, Limit Switch Actuator:Side Rotary, Contact Configuration:... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$257.0800 / $285.6400 | Buy Now |
DISTI #
480-2935-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 120V Min Qty: 10 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$247.1950 | Buy Now |
DISTI #
785-LSN1A
|
Mouser Electronics | Limit Switches HDLS Plug-in Side Rotary RoHS: Compliant | 0 |
|
$247.1900 / $295.1700 | Order Now |
DISTI #
70120037
|
RS | Limit Switch, Rotary, 10A, SPDB, Maintained, HDLS Series | Honeywell LSN1A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 20 |
|
$263.8100 | Buy Now |
DISTI #
66403730
|
Verical | Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 10A 24VDC Rotary Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 32 |
|
$275.6706 / $303.2353 | Buy Now |
DISTI #
LSN1A
|
TTI | Limit Switches HDLS Plug-in Side Rotary RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 55 In Stock |
|
$244.7200 / $274.9100 | Buy Now |
|
Powell Electronics | INDUSTRIAL LIMIT SWITCHES Min Qty: 1 | 22 |
|
$539.1700 / $686.2200 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rotary, Mainta... more RoHS: Compliant |
32 In Stock 100 On Order |
|
$234.3200 / $257.7500 | Buy Now |
|
Neutron USA | IP67 Limit Switch, Side Rotary, SPDT, NO/NC, 600V | 21 |
|
$599.9900 | Buy Now |
Part Details for LSN1A
LSN1A CAD Models
LSN1A Part Data Attributes
|
LSN1A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LSN1A
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Latched, 240VDC, Screw Terminal, Side Rotary Actuator, Panel Mount,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.55 | |
Actuator Type | SIDE ROTARY | |
Contact (AC) Max Rating R Load | 10A@600VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 240 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 121 °C | |
Operating Temperature-Min | -1 °C | |
Sealing | EPOXY TERMINAL SEALED; IP65; IP66; IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |