Part Details for LSMCC321611T480NG by TAIYO YUDEN
Overview of LSMCC321611T480NG by TAIYO YUDEN
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSMCC321611T480NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1080
|
Newark | Ferrite Bead, 48 Ohm, 6A, 1206, Ferrite Bead Case/Package:1206 [3216 Metric], Impedance:48Ohm, Dc Current Rating:6A, Product Range:Lsmc Series, Dc Resistance Max:0.005Ohm, Impedance Tolerance:± 30%, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden LSMCC321611T480NG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1996 |
|
$0.0990 / $0.1660 | Buy Now |
DISTI #
47AK1081
|
Newark | Ferrite Bead, 1206, 6A, 0.005Ohm, Ferrite Case Style:1206 [3216 Metric], Impedance:48Ohm, Dc Current Rating:6A, Product Range:Lsmc Series, Dc Resistance Max:5Mohm, Impedance Tolerance:± 30%, Product Length:3.2Mm, Product Width:1.6Mm Rohs Compliant: Yes |Taiyo Yuden LSMCC321611T480NG RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0770 | Buy Now |
DISTI #
587-LSMCC321611T480NGCT-ND
|
DigiKey | FERRITE BEAD 48 OHM 1206 1LN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4641 In Stock |
|
$0.0379 / $0.1700 | Buy Now |
DISTI #
47AK1080
|
Avnet Americas | Ferrite Bead 48Ohm 6A 5Milliohms Wirewound 2-Pin 1206 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 47AK1080) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 1996 Partner Stock |
|
$0.0990 / $0.1660 | Buy Now |
DISTI #
LSMCC321611T480NG
|
Avnet Americas | Ferrite Bead 48Ohm 6A 5Milliohms Wirewound 2-Pin 1206 Emboss T/R - Tape and Reel (Alt: LSMCC321611T480NG) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0544 | Buy Now |
DISTI #
963-LSMCC321611T480N
|
Mouser Electronics | Ferrite Beads HI CURR 1206 48 OHMS 30% RoHS: Compliant | 6517 |
|
$0.0370 / $0.1700 | Buy Now |
DISTI #
V36:1790_17653319
|
Arrow Electronics | Ferrite Beads Power Chip 48Ohm 30% 100MHz 6A 0.005Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Date Code: 2239 | Americas - 4000 |
|
$0.0366 / $0.0430 | Buy Now |
|
Future Electronics | FERRITE BEAD, HIGH CURRENT CHIP, 1206, 48 OHMS 30%, TR RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Container: Reel | 42000Reel |
|
$0.0363 / $0.0396 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0433 / $0.0554 | Buy Now |
DISTI #
66923497
|
Verical | Ferrite Beads Power Chip 48Ohm 30% 100MHz 6A 0.005Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2239 | Americas - 4000 |
|
$0.0366 / $0.0430 | Buy Now |
Part Details for LSMCC321611T480NG
LSMCC321611T480NG CAD Models
LSMCC321611T480NG Part Data Attributes
|
LSMCC321611T480NG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSMCC321611T480NG
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1206, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
DC Resistance-Max | 0.005 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 48 OHM Ω | |
Packing Method | TR, EMBOSSED | |
Rated Current | 6 A | |
Width | 1.6 mm |
Alternate Parts for LSMCC321611T480NG
This table gives cross-reference parts and alternative options found for LSMCC321611T480NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSMCC321611T480NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FBMJ3216HS480NT | Ferrite Chip, 1 Function(s), 6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | TAIYO YUDEN | LSMCC321611T480NG vs FBMJ3216HS480NT |
BBUP00321611121Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | LSMCC321611T480NG vs BBUP00321611121Y00 |
UCB20-101-RC | Ferrite Chip, 1 Function(s), 6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | Allied Components International | LSMCC321611T480NG vs UCB20-101-RC |
CTCB1206F-600U | Ferrite Chip, 1 Function(s), 6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | Central Technologies | LSMCC321611T480NG vs CTCB1206F-600U |
SIM1204Y520CBAH | Ferrite Chip, | MERITEK Electronics Corporation | LSMCC321611T480NG vs SIM1204Y520CBAH |
GMLB-321611-0060Y-UP | Ferrite Chip, | MagLayers Scientific-Technics Co Ltd | LSMCC321611T480NG vs GMLB-321611-0060Y-UP |
CTCB1206F-300U | Ferrite Chip, 1 Function(s), 6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | Central Technologies | LSMCC321611T480NG vs CTCB1206F-300U |
LSMCA321611T380NG | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | TAIYO YUDEN | LSMCC321611T480NG vs LSMCA321611T380NG |
CTCB1206F-260U | Ferrite Chip, 1 Function(s), 6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | Central Technologies | LSMCC321611T480NG vs CTCB1206F-260U |
LMMCC321611T480NG | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | TAIYO YUDEN | LSMCC321611T480NG vs LMMCC321611T480NG |