Part Details for LSF0108PW by Nexperia
Overview of LSF0108PW by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for LSF0108PW
LSF0108PW CAD Models
LSF0108PW Part Data Attributes
|
LSF0108PW
Nexperia
Buy Now
Datasheet
|
Compare Parts:
LSF0108PW
Nexperia
Interface Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-09-18 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LSF0108PW
This table gives cross-reference parts and alternative options found for LSF0108PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSF0108PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSF0108PWR | Octal bidirectional multi-voltage-level translator 20-TSSOP -40 to 125 | Texas Instruments | LSF0108PW vs LSF0108PWR |
LSF0108PW-Q100J | LSF0108-Q100 - 8-bit bidirectional multi-voltage level translator; open-drain;ntttpush-pull@en-us TSSOP2 20-Pin | Nexperia | LSF0108PW vs LSF0108PW-Q100J |
LSF0108QPWRQ1 | Automotive eight-channel bidirectional multi-voltage-level translator 20-TSSOP -40 to 125 | Texas Instruments | LSF0108PW vs LSF0108QPWRQ1 |