Part Details for LSF0108DGSR by Texas Instruments
Overview of LSF0108DGSR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LSF0108DGSR | Texas Instruments | Octal bidirectional multi-voltage-level translator 20-VSSOP -40 to 125 |
Price & Stock for LSF0108DGSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LSF0108DGSRCT-ND
|
DigiKey | OCTAL BIDIRECTIONAL MULTI-VOLTAG Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4813 In Stock |
|
$0.5575 / $1.2800 | Buy Now |
DISTI #
595-LSF0108DGSR
|
Mouser Electronics | Translation - Voltage Levels Octal bidirectional multi-voltage-level translator 20-VSSOP -40 to 125 RoHS: Compliant | 4638 |
|
$0.5570 / $1.4600 | Buy Now |
|
Ameya Holding Limited | 26339 |
|
RFQ |
Part Details for LSF0108DGSR
LSF0108DGSR CAD Models
LSF0108DGSR Part Data Attributes
|
LSF0108DGSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LSF0108DGSR
Texas Instruments
Octal bidirectional multi-voltage-level translator 20-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | VOLTAGE LEVEL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.0125 mA | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |