Part Details for LSA2B25-5D by Honeywell Sensing and Control
Results Overview of LSA2B25-5D by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSA2B25-5D Information
LSA2B25-5D by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for LSA2B25-5D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4417560
|
Farnell | LIMIT SW-SINGLE POLE PLUG-IN RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 4 |
|
$483.2925 / $508.2875 | Buy Now |
DISTI #
2266-LSA2B25-5D-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 10A 120V Min Qty: 1 Lead time: 40 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$387.1500 / $402.3400 | Buy Now |
DISTI #
LSA2B25-5D-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 10A 120V Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$322.3440 | Buy Now |
DISTI #
785-LSA2B25-5D
|
Mouser Electronics | Limit Switches Limit SW/Single Pole Plug-in RoHS: Compliant | 0 |
|
$365.8200 | Order Now |
DISTI #
71226988
|
RS | Industrial Limit Switches | Honeywell LSA2B25-5D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$500.1000 | RFQ |
DISTI #
61653098
|
Verical | Switch Limit N.O./N.C. DPDT Side Rotary with Offset Roller Lever Screw Mount 10A 24VDC Rotary Condui... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$363.0400 / $377.2800 | Buy Now |
DISTI #
LSA2B25-5D
|
IBS Electronics | SWITCH LIMIT N.O./N.C. DPDT SIDE ROTARY WITH OFFSET ROLLER LEVER CONDUIT 10A 24VDC ROTARY SCREW MOUN... more Min Qty: 1 Package Multiple: 1 | 4 |
|
$363.0375 / $377.2750 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. DPDT Side Rotary with Offset Roller Lever Conduit 10A 24VDC Rotary Screw Moun... more RoHS: Compliant |
4 Partner Stock |
|
$318.8600 / $788.1300 | Buy Now |
Part Details for LSA2B25-5D
LSA2B25-5D CAD Models
LSA2B25-5D Part Data Attributes
|
LSA2B25-5D
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LSA2B25-5D
Honeywell Sensing and Control
Snap Acting/Limit Switch
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Contact (AC) Max Rating R Load | A@VAC | |
Contact (DC) Max Rating R Load | A@VDC | |
Switch Type | SNAP ACTING/LIMIT SWITCH |