Part Details for LSA1AA by Honeywell Sensing and Control
Overview of LSA1AA by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSA1AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M4683
|
Newark | Limit Switch, Spdt, Rotary, 10A, 600Vac, Limit Switch Actuator:Side Rotary, Contact Configuration:Spdt, Contact Current Ac Max:10A, Contact Voltage Ac Max:600V, Operating Force Max:0.45N-M, Product Range:Hdls Series Rohs Compliant: Yes |Honeywell LSA1AA Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$522.7600 / $573.0300 | Buy Now |
DISTI #
LSA1AA-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 120V Min Qty: 10 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$450.1400 | Buy Now |
DISTI #
785-LSA1AA
|
Mouser Electronics | Limit Switches LIMIT SWITCH | 2 |
|
$646.4100 / $710.7100 | Buy Now |
DISTI #
71226980
|
RS | Industrial Limit Switches | Honeywell LSA1AA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$585.3900 | RFQ |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Side Rotary Mini-Connector Rotary Screw Mount RoHS: Compliant | 0 |
|
$389.9700 / $949.4500 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Side Rotary Mini-Connector Rotary Screw Mount RoHS: Compliant | 0 |
|
$389.9700 / $949.4500 | Buy Now |
Part Details for LSA1AA
LSA1AA CAD Models
LSA1AA Part Data Attributes:
|
LSA1AA
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LSA1AA
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 250VDC, Connector Terminal, Side Rotary Actuator, Panel Mount
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SIDE ROTARY | |
Contact (AC) Max Rating R Load | A@600VAC | |
Contact (DC) Max Rating R Load | A@250VDC | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -12 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | CONNECTOR |