Part Details for LSA1A2-2J by Honeywell Sensing and Control
Overview of LSA1A2-2J by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSA1A2-2J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5050
|
Newark | Limit Switch-Ot : Rohs Compliant: Yes |Honeywell LSA1A2-2J Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$368.8800 / $418.5400 | Buy Now |
DISTI #
LSA1A2-2J-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 120V Min Qty: 5 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$429.8840 | Buy Now |
DISTI #
785-LSA1A2-2J
|
Mouser Electronics | Limit Switches Limit SW/Single Pole Plug-in RoHS: Compliant | 0 |
|
$456.1300 / $501.5000 | Order Now |
DISTI #
71226969
|
RS | Industrial Limit Switches | Honeywell LSA1A2-2J RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$413.0400 | RFQ |
|
Onlinecomponents.com | Limit Switch, Industrial Limit Switches, Heavy Duty Limit Switch RoHS: Compliant |
5 In Stock |
|
$295.7400 / $342.8700 | Buy Now |
DISTI #
69775021
|
Verical | Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Roller Lever Conduit 10A 24VDC Rotary Screw Mount Automotive Min Qty: 1 Package Multiple: 1 Date Code: 2333 | Americas - 4 |
|
$403.6485 / $422.7744 | Buy Now |
|
Master Electronics | Limit Switch, Industrial Limit Switches, Heavy Duty Limit Switch RoHS: Compliant |
5 In Stock |
|
$295.7400 / $342.8700 | Buy Now |
Part Details for LSA1A2-2J
LSA1A2-2J CAD Models
LSA1A2-2J Part Data Attributes:
|
LSA1A2-2J
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LSA1A2-2J
Honeywell Sensing and Control
Snap Acting/Limit Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Contact (AC) Max Rating R Load | A@VAC | |
Contact (DC) Max Rating R Load | A@VDC | |
Switch Type | SNAP ACTING/LIMIT SWITCH |