-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, Momentary, 250VDC, Wire Terminal, Side Rotary Actuator, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ5116
|
Newark | Limit Switch/Honeywell Rohs Compliant: Yes |Honeywell LSA1A-1A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$281.6100 / $343.9600 | Buy Now |
DISTI #
480-3674-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 120V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$271.7140 | Buy Now |
DISTI #
785-LSA1A-1A
|
Mouser Electronics | Limit Switches .45Nm 4inlb max 10A 1NC 1NO SPDT Snap RoHS: Compliant | 34 |
|
$310.4800 / $407.5500 | Buy Now |
DISTI #
70119040
|
RS | Limit Switch, Plug-In, Side Rotary, 1NC1 NO, SPDT, Snap Action, 10A, HDLS Series | Honeywell LSA1A-1A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 223 |
|
$253.0200 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Heavy-Duty Limit Switches: LS Series HDLS Limit Switch, Side Rotary Momentary, Plug-in, 1NC 1NO Single Pole Double Throw (SPDT), Snap Action, Double Break, Fixed Length Lever with Front Mounted Nylon Roller, 0.5 in - 14NPT Conduit RoHS: Compliant |
120 In Stock |
|
$258.6300 / $278.6300 | Buy Now |
DISTI #
31934963
|
Verical | Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount Rotary Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 97 |
|
$221.5000 / $264.4000 | Buy Now |
DISTI #
73552965
|
Verical | Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount Rotary Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2335 | Americas - 22 |
|
$306.2179 / $343.5635 | Buy Now |
DISTI #
77836904
|
Verical | Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount Rotary Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$388.9135 / $407.2319 | Buy Now |
DISTI #
LSA1A-1A
|
TME | Limit switch Min Qty: 1 | 3 |
|
$271.5100 / $313.2700 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Heavy-Duty Limit Switches: LS Series HDLS Limit Switch, Side Rotary Momentary, Plug-in, 1NC 1NO Single Pole Double Throw (SPDT), Snap Action, Double Break, Fixed Length Lever with Front Mounted Nylon Roller, 0.5 in - 14NPT Conduit RoHS: Compliant |
120 In Stock |
|
$258.6300 / $278.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSA1A-1A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LSA1A-1A
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 250VDC, Wire Terminal, Side Rotary Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | SIDE ROTARY | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 121 °C | |
Operating Temperature-Min | -12 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |