Part Details for LS2A4K by Honeywell Sensing and Control
Overview of LS2A4K by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS2A4K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84F2167
|
Newark | Limit Switch, Side Rotary, Spdt-1No/1Nc, Limit Switch Actuator:Side Rotary, Contact Configuration:Spdt, Contact Current Ac Max:10A, Contact Voltage Ac Max:600V, Operating Force Max:0.45N-M, Product Range:Hdls Series Rohs Compliant: Yes |Honeywell LS2A4K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,154.6800 | Buy Now |
DISTI #
480-5001-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 120V Min Qty: 10 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$857.1320 | Buy Now |
DISTI #
785-LS2A4K
|
Mouser Electronics | Limit Switches .45 N 10A SPDT 600 VAC, 250 VDC RoHS: Compliant | 12 |
|
$1,075.9300 | Buy Now |
DISTI #
70118682
|
RS | Limit Switch, Stainless Steel, Side Rotary, 3/4in 14 NPT, SPDT, HDLS Series | Honeywell LS2A4K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 7 |
|
$1,089.7400 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Heavy-Duty Limit Switches: LS2 Series Heavy-Duty Limit Switch, Stainless Steel, Side Rotary (No Lever Included), Non Plug-in, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, 0.75 in - 14 NPT Conduit RoHS: Compliant |
14 In Stock |
|
$923.1800 / $976.2900 | Buy Now |
DISTI #
70813270
|
Verical | Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 600VAC 240VDC Rotary Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2142 | Americas - 13 |
|
$1,086.0941 / $1,148.5764 | Buy Now |
DISTI #
LS2A4K
|
TTI | Limit Switches .45 N 10A SPDT 600 VAC, 250 VDC Min Qty: 10 Package Multiple: 1 | Americas - 0 |
|
$859.2500 / $876.4400 | Buy Now |
|
Powell Electronics | INDUSTRIAL LIMIT SWITCHES Min Qty: 1 | 25 |
|
$2,225.9300 / $3,514.6500 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Heavy-Duty Limit Switches: LS2 Series Heavy-Duty Limit Switch, Stainless Steel, Side Rotary (No Lever Included), Non Plug-in, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, 0.75 in - 14 NPT Conduit RoHS: Compliant |
14 In Stock |
|
$923.1800 / $976.2900 | Buy Now |
Part Details for LS2A4K
LS2A4K CAD Models
LS2A4K Part Data Attributes
|
LS2A4K
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LS2A4K
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 240VDC, Screw Terminal, Side Rotary Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SIDE ROTARY | |
Contact (AC) Max Rating R Load | 10A@600VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 240 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 121 °C | |
Operating Temperature-Min | -12 °C | |
Sealing | EPOXY TERMINAL SEALED; IP65; IP66; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |