Part Details for LS085R105F250C1C by TE Connectivity
Overview of LS085R105F250C1C by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS085R105F250C1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Snap Action N.O. SPST Roller Lever 20VAC 20VDC 0.4VA 2.45N Screw Mount Quick Connect RoHS: Compliant | 0 |
|
$2.6300 / $3.8300 | Buy Now |
DISTI #
LS085R105F250C1C
|
Relay Specialties | Snap-Action Swt, Chassis MountSPST-NO, Off-Mom,0.4VA (AC/DC)Lever, Roller Min Qty: 1 | 0 |
|
$2.1400 / $3.3900 | RFQ |