Part Details for LS0851500F100V2C by E-Switch Inc
Overview of LS0851500F100V2C by E-Switch Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS0851500F100V2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8219
|
Newark | Ea Rohs Compliant: Yes |E-Switch LS0851500F100V2C Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 / $1.8500 | Buy Now |
DISTI #
LS0851500F100V2C-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 15A 125V Min Qty: 500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2790 | Buy Now |
DISTI #
612-LS0851500F100V2C
|
Mouser Electronics | Basic / Snap Action Switches 15A 125VAC SPST NO Left Angle PCB Pin RoHS: Compliant | 0 |
|
$1.0800 / $2.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$1.0300 | Buy Now |
|
Bristol Electronics | 330 |
|
RFQ | ||
|
Quest Components | Electronic Component | 15 |
|
$1.6200 / $2.0250 | Buy Now |
|
Quest Components | Electronic Component | 264 |
|
$1.4985 / $3.2400 | Buy Now |
Part Details for LS0851500F100V2C
LS0851500F100V2C CAD Models
LS0851500F100V2C Part Data Attributes
|
LS0851500F100V2C
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
LS0851500F100V2C
E-Switch Inc
Snap Acting/Limit Switch, SPST, 4 PCB Hole Cnt, Solder Terminal, Plunger Actuator, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Type | PLUNGER | |
Body Breadth | 10.3124 mm | |
Body Length or Diameter | 28.8798 mm | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 50000 Cycle(s) | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 0.98 N | |
Operating Position | 0.579 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 4 | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for LS0851500F100V2C
This table gives cross-reference parts and alternative options found for LS0851500F100V2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS0851500F100V2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS0851500F100V1C | Snap Acting/Limit Switch, SPST, 4 PCB Hole Cnt, Solder Terminal, Plunger Actuator, Through Hole-right Angle | E-Switch Inc | LS0851500F100V2C vs LS0851500F100V1C |
LS0851500F100V2B | Snap Acting/Limit Switch, SPST, 4 PCB Hole Cnt, Solder Terminal, Plunger Actuator, Through Hole-right Angle | E-Switch Inc | LS0851500F100V2C vs LS0851500F100V2B |