Part Details for LS0851500F100V1C by E-Switch Inc
Overview of LS0851500F100V1C by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LS0851500F100V1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6178
|
Newark | Ea Rohs Compliant: Yes |E-Switch LS0851500F100V1C Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 / $1.8500 | Buy Now |
DISTI #
LS0851500F100V1C-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 15A 125V Min Qty: 1300 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1965 | Buy Now |
DISTI #
612-LS0851500F100V1C
|
Mouser Electronics | Basic / Snap Action Switches 15A 125VAC SPST NO Right Angle PCB Pin | 0 |
|
$1.0800 / $1.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$1.0300 | Buy Now |
Part Details for LS0851500F100V1C
LS0851500F100V1C CAD Models
LS0851500F100V1C Part Data Attributes
|
LS0851500F100V1C
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
LS0851500F100V1C
E-Switch Inc
Snap Acting/Limit Switch, SPST, 4 PCB Hole Cnt, Solder Terminal, Plunger Actuator, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Type | PLUNGER | |
Body Breadth | 10.3124 mm | |
Body Length or Diameter | 28.8798 mm | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 50000 Cycle(s) | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 0.98 N | |
Operating Position | 0.579 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 4 | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |