Part Details for LS-471M2WL5-3550 by Lelon Electronics Corp
Overview of LS-471M2WL5-3550 by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-50 | Rochester Electronics LLC | CLF1G0035-50 - 50W Broadband RF power GaN HEMT | |
CLF1G0035-50H | Rochester Electronics | CLF1G0035-50 - 50W Broadband RF power GaN HEMT (Custom) | |
GA3550-BLB | Coilcraft Inc | Pulse Transformer, GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT |
Part Details for LS-471M2WL5-3550
LS-471M2WL5-3550 CAD Models
LS-471M2WL5-3550 Part Data Attributes
|
LS-471M2WL5-3550
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
LS-471M2WL5-3550
Lelon Electronics Corp
CAP,AL2O3,470UF,450VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2630 mA |
Alternate Parts for LS-471M2WL5-3550
This table gives cross-reference parts and alternative options found for LS-471M2WL5-3550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS-471M2WL5-3550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43541A5477M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | LS-471M2WL5-3550 vs B43541A5477M002 |
B43624A5477M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | LS-471M2WL5-3550 vs B43624A5477M002 |
ALC70F471DF450 | Aluminum Electrolytic Capacitor, | KEMET Corporation | LS-471M2WL5-3550 vs ALC70F471DF450 |
B43624A5477M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | LS-471M2WL5-3550 vs B43624A5477M082 |
ALC12D471DF450 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | LS-471M2WL5-3550 vs ALC12D471DF450 |
LS-471M2W-A3550 | CAP,AL2O3,470UF,450VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | LS-471M2WL5-3550 vs LS-471M2W-A3550 |
B43624A5477M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | LS-471M2WL5-3550 vs B43624A5477M087 |
E92X451VSN471MA50U | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, | Chemi-Con | LS-471M2WL5-3550 vs E92X451VSN471MA50U |
ALC70C471DF450 | Aluminum Electrolytic Capacitor, | KEMET Corporation | LS-471M2WL5-3550 vs ALC70C471DF450 |
B43624A5477M062 | Aluminum Electrolytic Capacitor, | TDK Corporation | LS-471M2WL5-3550 vs B43624A5477M062 |