There are no models available for this part yet.
Overview of LS-471M2W-A3550 by Lelon Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3550-BLB | Coilcraft Inc | Pulse Transformer, GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT | |
GA3550-BLD | Coilcraft Inc | Pulse Transformer, GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT | |
GA3550- | Coilcraft Inc | Transformer, for TI UCD30xx, SMT, RoHS |
CAD Models for LS-471M2W-A3550 by Lelon Electronics Corp
Part Data Attributes for LS-471M2W-A3550 by Lelon Electronics Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
LELON ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
50 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Snap-in
|
Packing Method
|
Box
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
2630 mA
|
Terminal Pitch
|
10 mm
|
Alternate Parts for LS-471M2W-A3550
This table gives cross-reference parts and alternative options found for LS-471M2W-A3550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS-471M2W-A3550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS-471M2WL3A3550 | CAP,AL2O3,470UF,450VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | LS-471M2W-A3550 vs LS-471M2WL3A3550 |
ALC10J471DF450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF, | KEMET Corporation | LS-471M2W-A3550 vs ALC10J471DF450 |
E92F451VSN471MA50U | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN | Chemi-Con | LS-471M2W-A3550 vs E92F451VSN471MA50U |
LS-471M2WT2A3550 | CAP,AL2O3,470UF,450VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | LS-471M2W-A3550 vs LS-471M2WT2A3550 |
ALC10D471DF450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount | KEMET Corporation | LS-471M2W-A3550 vs ALC10D471DF450 |
ALC12F471DF450 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | LS-471M2W-A3550 vs ALC12F471DF450 |
PEH506YDG3470M3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | LS-471M2W-A3550 vs PEH506YDG3470M3 |
B43624A5477M062 | Aluminum Electrolytic Capacitor, | TDK Corporation | LS-471M2W-A3550 vs B43624A5477M062 |
B43624A5477M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | LS-471M2W-A3550 vs B43624A5477M007 |
PEH506YDG3470M2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | LS-471M2W-A3550 vs PEH506YDG3470M2 |