Part Details for LRQH9F-P2R1-1 by OSRAM GmbH
Overview of LRQH9F-P2R1-1 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LRQH9F-P2R1-1
LRQH9F-P2R1-1 CAD Models
LRQH9F-P2R1-1 Part Data Attributes
|
LRQH9F-P2R1-1
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LRQH9F-P2R1-1
OSRAM GmbH
SINGLE COLOR LED, RED, 1mm, 1 X 0.50 MM, 0.40 MM HEIGHT, 0402, SMT, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | 1 X 0.50 MM, 0.40 MM HEIGHT, 0402, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 2.2 V | |
Lens Type | COLORLESS DIFFUSED | |
Luminous Intensity-Nom | 98.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.4 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 632 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.1 mm | |
Viewing Angle | 130 deg |