Part Details for LRC-LR2010-01-R033-F by TT Electronics plc
Overview of LRC-LR2010-01-R033-F by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRC-LR2010-01-R033-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-LR2010-01-R033-F
|
Mouser Electronics | Current Sense Resistors - SMD 1W .033 1% 100ppm RoHS: Not Compliant | 0 |
|
$1.0200 | Order Now |
DISTI #
LR2010-01-R033-FT
|
TTI | Current Sense Resistors - SMD .033 OHM 1% 1W 100PPM Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.4810 | Buy Now |