Part Details for LR%20014 by MRV Communications
Overview of LR%20014 by MRV Communications
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10158832-0014DR1LF | Amphenol Communications Solutions | 1.25MM WIRE TO BOARD HEADER | |
20021212-00140T4LF | Amphenol Communications Solutions | Minitek127®, Board/Wire to Board connector, Shrouded Right Angled Header, Through Hole, Double Row, 40 Positions, 1.27 mm (.050in) Pitch. | |
G46M2001422EU | Amphenol Communications Solutions | MINI DISPLAYPORT, RightAngle, HYBRID,HI-RISE. |